Manufacturer Part #
62SG11-M5-060C
62SG Series 11.25° 32 Position 5 V Medium Torque 6" Cable Optical Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62SG11-M5-060C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 62SG11-M5-060C - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$15.56
3
$15.37
10
$15.16
20
$15.04
40+
$14.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Panel Mount