text.skipToContent text.skipToNavigation

Manufacturer Part #

LB15WKW01

LB Series of SPDT On-Momentary Panel Seal Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB15WKW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Round
Termination Style: Solder Lug
Mounting Method: Quick Connect
Features & Applications

The LB15WKW01is a Square, round, rectangular, and round panel seal models available. Stainless steel clips provide secure mounting with a wide range of panel thicknesses. Latchdown feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation.

Snap-action contact mechanism gives long electrical life and sensitivity of actuation. Combination solder lug and .110” quick connect terminals are epoxy sealed to prevent entry of flux, dust, and other contaminants.

Specifications:

  • Electrical Capacity (Resistive Load)
    • Power Level (silver): 3 A @ 125 V AC or 3 A @ 250 V AC
    • Logic Level (gold): 0.4 VA maximum @ 28 V AC/DC maximum
  • Materials & Finishes:
    • Housing: Glass fiber reinforced polyamide (UL94V-0)
    • O-ring: Nitrile butadiene rubber
    • Inner Seal: Silicone rubber
    • Movable Contact: Silver alloy or copper with gold plating
    • Stationary Contacts: Silver alloy or copper with gold plating
    • Base: Liquid crystal polymer (UL94V-0)
    • Terminals: Phosphor bronze with silver or gold plating

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.42
USD
Quantity
Unit Price
1
$13.42
4
$13.22
10
$13.10
25
$12.97
40+
$12.78
Product Variant Information section