Manufacturer Part #
44M30-03-1-05N
44 Series SP5T 1" Diameter 1A 3 Positions Multi Deck Military SR04 Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 44M30-03-1-05N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 44M30-03-1-05N - Technical Attributes
Attributes Table
| Indexing: | 30° |
| No of Positions: | 5 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$78.48
2
$77.51
3
$76.94
5
$76.24
10+
$74.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount