text.skipToContent text.skipToNavigation

Manufacturer Part #

SKRAALE010

SKRA Series 3.92 N 12 V 6.2 x 3.4 mm Top Push IP67 Equivalent Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKRAALE010 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 400gf
Actuator Style: Round Button
Termination Style: J-Bend
Operating Temperature: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000+
$0.124
Product Variant Information section