Manufacturer Part #
08124
120 mm Wire Foam Bright Nickel Chrome Plating 4 Place Flat Screw Fan Guard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 08124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 08124 - Technical Attributes
Attributes Table
| Type: | Fan Guard |
Features & Applications
The 08124 is a 08 Series 120 mm Wire Foam Bright Nickel Chrome Plating 4 Place Flat Screw Fan Guard.
Features:
- Weld joints to withstand 220 LBS pull force
- Finished bright=Nickel Chrome
- Material C1010 Bright basic wire
- Surface to be flat within ±1.52 mm
- General Tolerence: ±0.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$1.16
200
$1.15
300
$1.14
500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg