Manufacturer Part #
ASE-27.000MHZ-L-C-T
ASE Series 27 MHz +/-50ppm Stab -40C to +85C Oscillators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Abracon ASE-27.000MHZ-L-C-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASE-27.000MHZ-L-C-T - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 27MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.135V to 3.465V |
| Supply Current: | 4.4mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 2.4ns |
| Fall Time: | 2.4ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1.2mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount