text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-14PR-WTA

Size 18 Plug with 14 positions, Pin, reduced seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Amphenol Sine Systems AHDP06-18-14PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP68
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.64
USD
Quantity
Unit Price
1
$7.64
5
$7.54
25
$7.44
50
$7.40
150+
$7.28
Product Variant Information section