text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBP-4S(31)

Position Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Hirose Electric LF10WBP-4S(31) - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 125V
Current Rating: 10A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.50
USD
Quantity
Unit Price
50
$11.99
100
$11.92
150+
$11.84
Product Variant Information section