text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0736/P

2 Position 277VAC/DC 10 A Black Plug Male Pins Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Bulgin PX0736/P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 2
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 12A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.07
USD
Quantity
Unit Price
1
$16.07
4
$15.86
15
$15.67
40
$15.53
100+
$15.30
Product Variant Information section