text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-PT-1-JS

DE09-PT Series 9 Position Straight Plug D-Subminiature Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-PT-1-JS - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1080
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.40
USD
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section