Manufacturer Part #
1595-2
2-56 Threaded 0.125 Length Turret Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1595-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1595-2 - Technical Attributes
Attributes Table
| Type: | Turret |
| Style/Orientation: | Straight |
| No of Positions: | 1 |
| Gender: | Male |
| Length: | 7.92mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.35
75
$0.34
200
$0.335
400
$0.33
1,250+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Panel Mount