text.skipToContent text.skipToNavigation

Manufacturer Part #

44-6551-11

44 Position DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 44-6551-11 - Technical Attributes
Attributes Table
Type: DIMM Socket
Style: SMT
No of Pins: 44
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
14
Multiple Of:
7
Total
$493.64
USD
Quantity
Unit Price
7
$35.54
14
$35.26
21
$35.09
28
$34.98
35+
$34.61
Product Variant Information section