Manufacturer Part #
104071-3
AMPMODU 15 Position 1.27 mm Through-Hole Single Row Straight Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1512 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 104071-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 104071-3 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
The 104071-3 is a AMPMODU 15 Position Through-Hole Single Row Straight .050 x .100 Shrouded Header
Product Features:
- Connector Type = Header
- Shrouded = Yes
- Mount Angle = Vertical
- PCB Mount Style = Through Hole
- PCB Mount Retention = Without
- Voltage (VAC) = 30
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 500
- Termination Post Length (mm [in]) = 2.54 [0.100]
- Solder Tail Contact Plating = Tin-Lead
- Number of Positions = 15
- Number of Rows = Single
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Connector Style = Plug
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-0
- Housing Color = Black
Mating Products:
- 5-104192-4
- 104192-4
- 1-487545-2
- 1-487544-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,512+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
1512 per Tube
Mounting Method:
Through Hole