Manufacturer Part #
B11B-ZR(LF)(SN)
ZH Series 11 Position 1.5 mm Pitch Top Entry Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
JST B11B-ZR(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B11B-ZR(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.19
2,000
$0.188
3,000
$0.186
4,000
$0.185
5,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole