text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-06VF

PA Series 2.0 mm 6 Position Crimp Socket without Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PALR-06VF - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$65.50
USD
Quantity
Unit Price
1,000
$0.0655
3,000
$0.0638
5,000
$0.063
15,000
$0.0613
25,000+
$0.0598
Product Variant Information section