Manufacturer Part #
1-2378191-1
DEUTSCH Connector Header Panel Mount, Through Hole 15 position 0.236 (6.00mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Tray | ||||||||||
| Date Code: | 2536 | ||||||||||
TE Connectivity 1-2378191-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to improve the seal retention for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. Product drawings are affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to ensure that the seals stay completely in place during transportation and handling. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
Available Packaging
Package Qty:
18 per Tray