text.skipToContent text.skipToNavigation

Manufacturer Part #

AT12PS-CKIT

AT Series 12 Position Latch Lock Crimp 16-18 AWG Wedge Plug and Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT12PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male/Female
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$256.30
USD
Quantity
Unit Price
1
$26.00
4
$25.63
15
$25.29
25
$25.16
50+
$24.76
Product Variant Information section