Manufacturer Part #
CX2.5/BU
Din Rail terminal Block Spring
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CX2.5/BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CX2.5/BU - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Poles: | 2 |
| Wire Gauge: | AWG 24-12 |
| Termination: | Spring Clamp |
| Terminal Pitch: | 5mm |
| Rated Voltage: | 600V |
| Current Rating: | 20A |
| Gender: | Female |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.76
300
$0.74
500
$0.735
1,000
$0.72
2,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube