text.skipToContent text.skipToNavigation

Manufacturer Part #

2086-3203

3 Pole 1.5 mm² Pin Spacing 5 mm Black THR PCB Terminal Block Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2086-3203 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: Wire to Board
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
59
Multiple Of:
1
Total
$57.23
USD
Quantity
Unit Price
1
$0.995
30
$0.97
125
$0.935
300
$0.92
1,250+
$0.87
Product Variant Information section