text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-462

MV-46 Series 2 Position 30-12 AWG 6.35 mm Pitch Screw Cage Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Altech Corporation MV-462 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-12
Termination: Screw Cage
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MV-462 is a 2 position,6.35mm pitch,vertical,screw cage termination PCB terminal block
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
3,604
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section