text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG471

ECA-NHG Series 6.3 V 470 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Panasonic Industry ECA-0JHG471 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
538
USA:
538
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.45
USD
Quantity
Unit Price
250
$0.0778
750
$0.0756
2,000
$0.0738
4,000
$0.0725
12,500+
$0.0688
Product Variant Information section