text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKA470

ECE-KA Series 35 V 47 uF Ø 8 x 7 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Panasonic Industry ECE-A1VKA470 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 85mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0821
300
$0.0802
1,250
$0.0774
3,000
$0.0757
12,500+
$0.0714
Product Variant Information section