Manufacturer Part #
ELM2DM332Y60PTZ
LM Series 200 V 3300 uF 20% 40x60 mm Snap-In Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AiSHi ELM2DM332Y60PTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi ELM2DM332Y60PTZ - Technical Attributes
Attributes Table
| Series: | LM |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 60mm x D 40mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$4.46
60
$4.41
120
$4.37
150
$4.35
450+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
30 per Box