text.skipToContent text.skipToNavigation

Manufacturer Part #

06035G103ZAT2A

0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
KYOCERA AVX 06035G103ZAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 5%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$90.00
USD
Quantity
Unit Price
4,000
$0.0047
16,000
$0.0045
80,000
$0.0043
160,000
$0.0042
500,000+
$0.004
Product Variant Information section