text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201JRNPO8BN560

0201 56 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO CC0201JRNPO8BN560 - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
60,000
$0.0013
225,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section