text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B106KQQNNNF

CL21 Series 0805 10 uF 6.3 V ±10% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Samsung Electro-Mechanics CL21B106KQQNNNF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
10,000
$0.0222
20,000
$0.0218
30,000
$0.0216
40,000
$0.0215
50,000+
$0.0211
Product Variant Information section