text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK107BJ225KA-T

0603 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TAIYO YUDEN EMK107BJ225KA-T - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168,000
USA:
168,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
4,000
$0.0117
12,000
$0.0115
20,000
$0.0113
80,000
$0.011
120,000+
$0.0108
Product Variant Information section