text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55WR71E686MH01L

2220 68uF 25V X7R 20% Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata KRM55WR71E686MH01L - Technical Attributes
Attributes Table
Capacitance: 68µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  6.4mm x W  5.3mm x L  6.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$466.00
USD
Quantity
Unit Price
200
$2.33
400
$2.31
600
$2.30
800
$2.29
1,000+
$2.26
Product Variant Information section