text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P1812X7R474K200TRPLPF

NMC-P Series 1812 0.47 uF 200 V ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-P1812X7R474K200TRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.185
3,000
$0.184
5,000
$0.182
10,000+
$0.178
Product Variant Information section