text.skipToContent text.skipToNavigation

Manufacturer Part #

199D475X9035C5V1E3

199D Series 4.7 uF ±10% 35 V Radial Resin-Coated Solid-Electrolyte Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D475X9035C5V1E3 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Lead Spacing: 3.18mm
Dimension: D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$580.00
USD
Quantity
Unit Price
500
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section