Manufacturer Part #
597D108X9004E2T
597D Series 1000 uF ±10 % 4 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 597D108X9004E2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 1000µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.6mm x W 4.4mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500+
$8.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount