Manufacturer Part #
TLJW157M010R0200
TLJ Series 150 µF 10 V 20 % 2312 (6032 Metric) Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
KYOCERA AVX TLJW157M010R0200 - Product Specification
KYOCERA AVX TLJW157M010R0200 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount