Manufacturer Part #
ACM2012-361-2P-T001
ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50V SMT Common Mode Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
TDK ACM2012-361-2P-T001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TDK ACM2012-361-2P-T001 - Technical Attributes
Attributes Table
| Impedance: | 360Ω |
| Rated Current: | 220mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 500mΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount