NFE61PT181B1H9L in Reel by Murata | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT181B1H9L

NFE61P Series 180 pF 2 A ±30% 50 Vdc Surface Mount Chip EMIFIL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFE61PT181B1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 180pF
Case Size: 2706 (6816 Metric)
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.42
5,000+
$0.235