Manufacturer Part #
NFE61PT181B1H9L
NFE61P Series 180 pF 2 A ±30% 50 Vdc Surface Mount Chip EMIFIL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NFE61PT181B1H9L - Technical Attributes
Attributes Table
| Rated Current: | 2A |
| Capacitance: | 180pF |
| Case Size: | 2706 (6816 Metric) |
| Type: | Other |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount