text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608R102ATA00

MMZ Series 0603 1000 Ω 400 mA 0.5 Ω DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1608R102ATA00 - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section