text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608N2R2LT000

MLZ Series 0603 2.2 uH ±20 % Tolerance 500 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ1608N2R2LT000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 500mA
DC Resistance: 0.18Ω
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0418
40,000+
$0.0408
Product Variant Information section