text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-3P-R

CTX Series 9.79 uH 2.7 A 0.033 Ohm DCR Horizontal SMT EconoPac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Eaton CTX10-3P-R - Technical Attributes
Attributes Table
Inductance-Nom: 9.79µH
Rated Current-Max: 2.7A
DC Resistance: 0.033Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,792.00
USD
Quantity
Unit Price
800+
$2.24
Product Variant Information section