text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABER1R5M11

IHLP Series 1616 1.5 uH ±20% 3.25 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1616ABER1R5M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 3.25A
Tolerance (%): ±20%
DC Resistance: 75mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.45mm x W  4.06mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section