Manufacturer Part #
ATFC-0201-2N2B-T
Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 02
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ATFC-0201-2N2B-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ATFC-0201-2N2B-T - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 2.2nH |
| Rated Current-Max: | 0.2A |
| Tolerance (nH): | ±0.1nH |
| DC Resistance-Max: | 0.7Ω |
| Self Resonance Frequency: | 8000MHz |
| Core Material: | Ceramic |
| Test Frequency: | 500MHz |
| Operating Temp Range: | -25°C to +85°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0377
20,000
$0.0371
30,000
$0.0368
40,000
$0.0365
50,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount