text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FBF52-1K

MFR Series 0.25 W 1 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
YAGEO MFR-25FBF52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.167W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.01
USD
Quantity
Unit Price
1
$0.007
3,000
$0.0069
10,000
$0.0066
20,000
$0.0065
50,000+
$0.0061
Product Variant Information section