text.skipToContent text.skipToNavigation

Manufacturer Part #

PA0402FRL7W0R015L

PA Series 0402 15 mOhm ±1 % 0.125 W ±150 ppm/°C Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PA0402FRL7W0R015L - Technical Attributes
Attributes Table
Resistance: 15mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.55mm x H  0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.00
USD
Quantity
Unit Price
10,000
$0.0787
20,000+
$0.0765
Product Variant Information section