Manufacturer Part #
PE1206FRF7W0R1L
PE Series 1206 0.5 W 100 mOhm ±1 % ±100 ppm/°C SMT Current Sensor Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
YAGEO PE1206FRF7W0R1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO PE1206FRF7W0R1L - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.224V |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.0737
8,000
$0.0724
12,000
$0.0717
16,000
$0.0712
20,000+
$0.0696
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount