Manufacturer Part #
RC0603FR-074M02L
RC Series 0603 0.1 W 4.02 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
YAGEO RC0603FR-074M02L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0603FR-074M02L - Technical Attributes
Attributes Table
| Resistance: | 4.02MΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0012
25,000
$0.0012
125,000
$0.0011
250,000
$0.0011
750,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount