Manufacturer Part #
TNPW060369K0BEEA
TNPW Series 0603 0.125 W 69 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW060369K0BEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW060369K0BEEA - Technical Attributes
Attributes Table
| Resistance: | 69kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0284
10,000
$0.028
20,000
$0.0275
25,000
$0.0274
75,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount