text.skipToContent text.skipToNavigation

Manufacturer Part #

752105191APTR7

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.4W ±200ppm/C TERM Molded 10-Pin Single R

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 752105191APTR7 - Technical Attributes
Attributes Table
No of Elements: 16
Resistance: 3308470Ω
Tolerance (%): ±2%
Power Dissipation: 80mW
Type: Dual Terminator
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 10
Dimension: L  14.35mm x W  2.03mm x H  2.53mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
1,000+
$2.13
Product Variant Information section