Manufacturer Part #
CSC08B012K00GEJ
CSC Series 12K ohm 8 pins Isolated 2% Coated SIP Thick Film SIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:29 per Bag Package Style:SIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC08B012K00GEJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC08B012K00GEJ - Technical Attributes
Attributes Table
| No of Elements: | 7 |
| Resistance: | 2kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.3W |
| Voltage Rating: | 100V |
| Package Style: | SIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
29+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
29 per Bag
Package Style:
SIP-8
Mounting Method:
Surface Mount