Manufacturer Part #
EXB-A10P154J
EXB-A10 Series 2512 0.063 W 150 kOhm ±5 % 8 Element SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Panasonic Industry EXB-A10P154J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-A10P154J - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 150kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount