text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-E10C473J

EXB-E10 Series 1608 0.063 W 47 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-E10C473J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 1608 (4021 Metric)
No of Pins: 10
Dimension: L  4mm x W  2.1mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
4,000
$0.108
8,000
$0.106
16,000+
$0.105
Product Variant Information section