text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0768RL

TC164 Series 4 Element 68 Ohm ±5% Case 4 x 0603 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
YAGEO TC164-JR-0768RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 68Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
5,000
$0.0086
10,000
$0.0084
20,000
$0.0082
25,000
$0.0082
75,000+
$0.0079
Product Variant Information section